
BD25HA3VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD25HA3VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD25HA3VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD25HA3VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25HA3VEFJ-ME2 |
Description | IC REG LIN 2.5V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31072 € | 776,80 € |
| 5.000 | 0,30273 € | 1.513,65 € |
| 7.500 | 0,29874 € | 2.240,55 € |
| 12.500 | 0,29431 € | 3.678,88 € |
| 17.500 | 0,29172 € | 5.105,10 € |
| 25.000 | 0,28923 € | 7.230,75 € |
| Unit Price without VAT: | 0,31072 € |
|---|---|
| Unit Price with VAT: | 0,36976 € |

