


BD25HA3MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD25HA3MEFJ-LBH2TR-ND - Tape & Reel (TR) BD25HA3MEFJ-LBH2CT-ND - Cut Tape (CT) BD25HA3MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25HA3MEFJ-LBH2 |
Description | IC REG LIN 2.5V 300MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD25HA3MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72344 € | 180,86 € |
| 500 | 0,69556 € | 347,78 € |
| 750 | 0,68159 € | 511,19 € |
| 1.250 | 0,66610 € | 832,62 € |
| 1.750 | 0,65706 € | 1.149,86 € |
| 2.500 | 0,64836 € | 1.620,90 € |
| 6.250 | 0,62963 € | 3.935,19 € |
| 12.500 | 0,61835 € | 7.729,37 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

