
BD25HA3MEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD25HA3MEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD25HA3MEFJ-CE2CT-ND - Cut Tape (CT) 846-BD25HA3MEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25HA3MEFJ-CE2 |
Description | 0.3A 2.5V, FIXED OUTPUT, HIGH-AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 8V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 300mA | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,49250 € | 49,25 € |
| 250 | 0,46076 € | 115,19 € |
| 500 | 0,44158 € | 220,79 € |
| 1.000 | 0,42911 € | 429,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40913 € | 1.022,82 € |
| 5.000 | 0,39909 € | 1.995,45 € |
| 7.500 | 0,39406 € | 2.955,45 € |
| 12.500 | 0,38849 € | 4.856,12 € |
| 17.500 | 0,38524 € | 6.741,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

