


BD25GA3MEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD25GA3MEFJ-ME2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD25GA3MEFJ-ME2 |
Description | IC REG LIN 2.5V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD25GA3MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44954 € | 1.123,85 € |
| 5.000 | 0,43873 € | 2.193,65 € |
| 7.500 | 0,43331 € | 3.249,82 € |
| 12.500 | 0,42731 € | 5.341,38 € |
| 17.500 | 0,42380 € | 7.416,50 € |
| Unit Price without VAT: | 0,44954 € |
|---|---|
| Unit Price with VAT: | 0,53495 € |

