


BD2268G-MGTR | |
|---|---|
DigiKey Part Number | BD2268G-MGTR-ND - Tape & Reel (TR) BD2268G-MGCT-ND - Cut Tape (CT) BD2268G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2268G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,62320 € | 15,58 € |
| 100 | 0,54990 € | 54,99 € |
| 250 | 0,51492 € | 128,73 € |
| 500 | 0,49382 € | 246,91 € |
| 1.000 | 0,47648 € | 476,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44179 € | 1.325,37 € |
| 6.000 | 0,43160 € | 2.589,60 € |
| 9.000 | 0,42650 € | 3.838,50 € |
| 15.000 | 0,42085 € | 6.312,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

