
BD2243G-GTR | |
|---|---|
DigiKey Part Number | BD2243G-GTR-ND - Tape & Reel (TR) BD2243G-GCT-ND - Cut Tape (CT) BD2243G-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2243G-GTR |
Description | IC PWR SWITCH N-CHAN 1:1 6SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2243G-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 89mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,41080 € | 10,27 € |
| 100 | 0,35940 € | 35,94 € |
| 250 | 0,33504 € | 83,76 € |
| 500 | 0,32034 € | 160,17 € |
| 1.000 | 0,30823 € | 308,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29329 € | 879,87 € |
| 6.000 | 0,28597 € | 1.715,82 € |
| 9.000 | 0,28231 € | 2.540,79 € |
| 15.000 | 0,27825 € | 4.173,75 € |
| 21.000 | 0,27587 € | 5.793,27 € |
| 30.000 | 0,27359 € | 8.207,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




