Parametric Equivalent

BD2240G-GTR | |
|---|---|
DigiKey Part Number | BD2240GGTR-ND - Tape & Reel (TR) BD2240GGCT-ND - Cut Tape (CT) BD2240GGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2240G-GTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 820mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2240G-GTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 820mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 5-SSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD2241G-GTR | Rohm Semiconductor | 0 | BD2241GGCT-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,67600 € | 16,90 € |
| 100 | 0,59760 € | 59,76 € |
| 250 | 0,56008 € | 140,02 € |
| 500 | 0,53750 € | 268,75 € |
| 1.000 | 0,52664 € | 526,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49596 € | 1.487,88 € |
| 6.000 | 0,48473 € | 2.908,38 € |
| 9.000 | 0,47910 € | 4.311,90 € |
| 15.000 | 0,47287 € | 7.093,05 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


