Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2220G-TR

DigiKey Part Number
BD2220GTR-ND - Tape & Reel (TR)
BD2220GCT-ND - Cut Tape (CT)
BD2220GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2220G-TR
Description
IC PWR SWITCH N-CHAN 1:1 5SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD2220G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
160mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
5-SSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54100 €5,41 €
250,48680 €12,17 €
1000,42760 €42,76 €
2500,39940 €99,85 €
5000,38238 €191,19 €
1.0000,36930 €369,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35109 €1.053,27 €
6.0000,34263 €2.055,78 €
9.0000,33839 €3.045,51 €
15.0000,33369 €5.005,35 €
21.0000,33095 €6.949,95 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €