
BD2220G-TR | |
|---|---|
DigiKey Part Number | BD2220GTR-ND - Tape & Reel (TR) BD2220GCT-ND - Cut Tape (CT) BD2220GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2220G-TR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2220G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,49280 € | 12,32 € |
| 100 | 0,43300 € | 43,30 € |
| 250 | 0,40440 € | 101,10 € |
| 500 | 0,38718 € | 193,59 € |
| 1.000 | 0,37395 € | 373,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35551 € | 1.066,53 € |
| 6.000 | 0,34694 € | 2.081,64 € |
| 9.000 | 0,34265 € | 3.083,85 € |
| 15.000 | 0,33790 € | 5.068,50 € |
| 21.000 | 0,33512 € | 7.037,52 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

