
BD2220G-LBTR | |
|---|---|
DigiKey Part Number | BD2220G-LBTRTR-ND - Tape & Reel (TR) BD2220G-LBTRCT-ND - Cut Tape (CT) BD2220G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2220G-LBTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2220G-LBTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 160mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 5-SSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52160 € | 13,04 € |
| 100 | 0,45870 € | 45,87 € |
| 250 | 0,42876 € | 107,19 € |
| 500 | 0,41072 € | 205,36 € |
| 1.000 | 0,39791 € | 397,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37752 € | 1.132,56 € |
| 6.000 | 0,36853 € | 2.211,18 € |
| 9.000 | 0,36404 € | 3.276,36 € |
| 15.000 | 0,35905 € | 5.385,75 € |
| 21.000 | 0,35614 € | 7.478,94 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

