Power Switch/Driver 1:2 N-Channel 3A 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:2 N-Channel 3A 8-SOP-J
IPD Automotive Switches with Nick Ikuta

BD2069FJ-MGE2

DigiKey Part Number
BD2069FJ-MGE2TR-ND - Tape & Reel (TR)
BD2069FJ-MGE2CT-ND - Cut Tape (CT)
BD2069FJ-MGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2069FJ-MGE2
Description
IC PWR SWITCH N-CHAN 1:2 SOP-J8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 3A 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD2069FJ-MGE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-SOP-J
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,09400 €10,94 €
250,99400 €24,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,72562 €1.814,05 €
5.0000,70961 €3.548,05 €
7.5000,70159 €5.261,93 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €