
BD2066FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD2066FJ-E2TR-ND - Tape & Reel (TR) 846-BD2066FJ-E2CT-ND - Cut Tape (CT) 846-BD2066FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2066FJ-E2 |
Description | IC SWITCH USB HI SIDE 2CH 8SOJP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2066FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01400 € | 25,35 € |
| 100 | 0,90300 € | 90,30 € |
| 250 | 0,85008 € | 212,52 € |
| 500 | 0,81818 € | 409,09 € |
| 1.000 | 0,79191 € | 791,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76418 € | 1.910,45 € |
| 5.000 | 0,74748 € | 3.737,40 € |
| 7.500 | 0,73912 € | 5.543,40 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

