
BD2055AFJ-E2 | |
|---|---|
DigiKey Part Number | BD2055AFJ-E2TR-ND - Tape & Reel (TR) BD2055AFJ-E2CT-ND - Cut Tape (CT) BD2055AFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2055AFJ-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 SOP-J8 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2055AFJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOP-J |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2055AD | Rochester Electronics, LLC | 1.513 | 2156-TPS2055AD-ND | 1,61000 € | Similar |


