Similar

BD2052AFJ-E2 | |
|---|---|
DigiKey Part Number | BD2052AFJ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD2052AFJ-E2 |
Description | IC PWR SWITCH N-CHAN 1:2 SOP-J8 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 500mA 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2052AFJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 100mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOP-J |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6516F-E2 | Rohm Semiconductor | 8.915 | BD6516F-E2CT-ND | 1,82000 € | Similar |


