
BD18327EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18327EFV-ME2TR-ND - Tape & Reel (TR) 846-BD18327EFV-ME2CT-ND - Cut Tape (CT) 846-BD18327EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18327EFV-ME2 |
Description | IC LED DRVR LIN NO 1.5A 20HTSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear No Dimming 1.5A 20-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | No | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,53100 € | 55,31 € |
| 25 | 5,12920 € | 128,23 € |
| 100 | 4,68750 € | 468,75 € |
| 250 | 4,47700 € | 1.119,25 € |
| 500 | 4,35012 € | 2.175,06 € |
| 1.000 | 4,24567 € | 4.245,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,01498 € | 10.037,45 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |











