
ECS-320-8-37BQ-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37BQ-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37BQ-CKY-CT-ND - Cut Tape (CT) 50-ECS-320-8-37BQ-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37BQ-CKY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,31200 € | 15,60 € |
| 100 | 0,27810 € | 27,81 € |
| 250 | 0,26788 € | 66,97 € |
| 500 | 0,25948 € | 129,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24612 € | 246,12 € |
| 2.000 | 0,22695 € | 453,90 € |
| 3.000 | 0,21876 € | 656,28 € |
| 5.000 | 0,21048 € | 1.052,40 € |
| 7.000 | 0,20626 € | 1.443,82 € |
| 10.000 | 0,20206 € | 2.020,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



