BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2247G-GTR

DigiKey Part Number
846-BD2247G-GTR-ND - Tape & Reel (TR)
846-BD2247G-GTRCT-ND - Cut Tape (CT)
846-BD2247G-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2247G-GTR
Description
IC PWR SWITCH N-CHAN 1:1 5SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 630mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
630mA
Rds On (Typ)
110mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,73300 €7,33 €
250,66240 €16,56 €
1000,58550 €58,55 €
2500,54884 €137,21 €
5000,52668 €263,34 €
1.0000,50849 €508,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48599 €1.457,97 €
6.0000,47498 €2.849,88 €
9.0000,46947 €4.225,23 €
15.0000,46336 €6.950,40 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €