


BD15HA3MEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD15HA3MEFJ-ME2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD15HA3MEFJ-ME2 |
Description | IC REG LIN 1.5V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15HA3MEFJ-ME2 Models |
Category | Current - Supply (Max) 1.2 mA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 8V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 1.2V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40312 € | 1.007,80 € |
| Unit Price without VAT: | 0,40312 € |
|---|---|
| Unit Price with VAT: | 0,47971 € |

