


BD15HA3MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD15HA3MEFJ-LBH2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD15HA3MEFJ-LBH2 |
Description | IC REG LIN 1.5V 300MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81432 € | 203,58 € |
| 500 | 0,78354 € | 391,77 € |
| 750 | 0,76813 € | 576,10 € |
| 1.250 | 0,75106 € | 938,82 € |
| 1.750 | 0,74107 € | 1.296,87 € |
| 2.500 | 0,73146 € | 1.828,65 € |
| 6.250 | 0,71079 € | 4.442,44 € |
| Unit Price without VAT: | 0,81432 € |
|---|---|
| Unit Price with VAT: | 0,96904 € |

