


BD15GA3WEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD15GA3WEFJ-E2TR-ND - Tape & Reel (TR) 846-BD15GA3WEFJ-E2CT-ND - Cut Tape (CT) 846-BD15GA3WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15GA3WEFJ-E2 |
Description | IC REG LIN 1.5V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15GA3WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,34960 € | 8,74 € |
| 100 | 0,30520 € | 30,52 € |
| 250 | 0,28404 € | 71,01 € |
| 500 | 0,27132 € | 135,66 € |
| 1.000 | 0,26083 € | 260,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24976 € | 624,40 € |
| 5.000 | 0,24309 € | 1.215,45 € |
| 7.500 | 0,23975 € | 1.798,12 € |
| 12.500 | 0,23605 € | 2.950,62 € |
| 17.500 | 0,23388 € | 4.092,90 € |
| 25.000 | 0,23180 € | 5.795,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

