Current Sense Amplifier 1 Circuit Push-Pull 6-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Push-Pull 6-SSOP
6 SSOP

BD14222G-CTR

DigiKey Part Number
846-BD14222G-CTR-ND - Tape & Reel (TR)
846-BD14222G-CTRCT-ND - Cut Tape (CT)
846-BD14222G-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD14222G-CTR
Description
AUTOMOTIVE CURRENT SENSE AMPLIFI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull 6-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
-
-3db Bandwidth
40 kHz
Current - Input Bias
1 µA
Voltage - Input Offset
500 µV
Current - Supply
240µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.092
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76200 €7,62 €
250,68920 €17,23 €
1000,60930 €60,93 €
2500,57112 €142,78 €
5000,54814 €274,07 €
1.0000,53722 €537,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50583 €1.517,49 €
6.0000,49439 €2.966,34 €
9.0000,48866 €4.397,94 €
15.0000,48231 €7.234,65 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €