


BD14220G-CTR | |
|---|---|
DigiKey Part Number | 846-BD14220G-CTR-ND - Tape & Reel (TR) 846-BD14220G-CTRCT-ND - Cut Tape (CT) 846-BD14220G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD14220G-CTR |
Description | AUTOMOTIVE CURRENT SENSE AMPLIFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | - | |
-3db Bandwidth | 40 kHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 240µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,68040 € | 17,01 € |
| 100 | 0,60170 € | 60,17 € |
| 250 | 0,56404 € | 141,01 € |
| 500 | 0,54132 € | 270,66 € |
| 1.000 | 0,53054 € | 530,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49954 € | 1.498,62 € |
| 6.000 | 0,48824 € | 2.929,44 € |
| 9.000 | 0,48258 € | 4.343,22 € |
| 15.000 | 0,47631 € | 7.144,65 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

