Direct
Parametric Equivalent



BD12KA5WFP-E2 | |
|---|---|
DigiKey Part Number | 846-BD12KA5WFP-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD12KA5WFP-E2 |
Description | IC REG LINEAR 1.2V 500MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD12KA5WFP-E2 Models |
Category | Current - Quiescent (Iq) 0.35 mA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-252-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1825-1202E/ET | Microchip Technology | 0 | MCP1825-1202E/ET-ND | 1,07326 € | Direct |
| BD12KA5WFP-E2 | Rohm Semiconductor | 0 | 846-BD12KA5WFP-E2TR-ND | 0,55757 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55757 € | 1.115,14 € |
| Unit Price without VAT: | 0,55757 € |
|---|---|
| Unit Price with VAT: | 0,66351 € |



