
BD12732FV-GE2 | |
|---|---|
DigiKey Part Number | 846-BD12732FV-GE2TR-ND - Tape & Reel (TR) 846-BD12732FV-GE2CT-ND - Cut Tape (CT) 846-BD12732FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12732FV-GE2 |
Description | LOW SUPPLY CURRENT INPUT/OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 580µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,62160 € | 15,54 € |
| 100 | 0,54870 € | 54,87 € |
| 250 | 0,51380 € | 128,45 € |
| 500 | 0,49280 € | 246,40 € |
| 1.000 | 0,47553 € | 475,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44395 € | 1.109,88 € |
| 5.000 | 0,43327 € | 2.166,35 € |
| 7.500 | 0,42792 € | 3.209,40 € |
| 12.500 | 0,42200 € | 5.275,00 € |
| 17.500 | 0,41853 € | 7.324,28 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

