
BD12730G-GTR | |
|---|---|
DigiKey Part Number | 846-BD12730G-GTR-ND - Tape & Reel (TR) 846-BD12730G-GTRCT-ND - Cut Tape (CT) 846-BD12730G-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12730G-GTR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD12730G-GTR Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 320µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 50 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,78840 € | 19,71 € |
| 100 | 0,69880 € | 69,88 € |
| 250 | 0,65608 € | 164,02 € |
| 500 | 0,63030 € | 315,15 € |
| 1.000 | 0,62157 € | 621,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58289 € | 1.748,67 € |
| 6.000 | 0,57007 € | 3.420,42 € |
| 9.000 | 0,56365 € | 5.072,85 € |
| 15.000 | 0,55654 € | 8.348,10 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

