Similar




BD10KA5FP-E2 | |
|---|---|
DigiKey Part Number | BD10KA5FP-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD10KA5FP-E2 |
Description | IC REG LINEAR 1V 500MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.35 mA | |
Current - Supply (Max) | 550 µA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52004 € | 1.040,08 € |
| 4.000 | 0,50715 € | 2.028,60 € |
| 6.000 | 0,50070 € | 3.004,20 € |
| 10.000 | 0,49355 € | 4.935,50 € |
| 14.000 | 0,48937 € | 6.851,18 € |
| Unit Price without VAT: | 0,52004 € |
|---|---|
| Unit Price with VAT: | 0,61885 € |


