



AP7361-10D-13 | |
|---|---|
DigiKey Part Number | 31-AP7361-10D-13TR-ND - Tape & Reel (TR) 31-AP7361-10D-13CT-ND - Cut Tape (CT) 31-AP7361-10D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-10D-13 |
Description | IC REG LINEAR 1V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-10D-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.7V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,27200 € | 6,80 € |
| 100 | 0,23640 € | 23,64 € |
| 250 | 0,21928 € | 54,82 € |
| 500 | 0,20902 € | 104,51 € |
| 1.000 | 0,20057 € | 200,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19164 € | 479,10 € |
| 5.000 | 0,18626 € | 931,30 € |
| 7.500 | 0,18357 € | 1.376,78 € |
| 12.500 | 0,18059 € | 2.257,38 € |
| 17.500 | 0,17884 € | 3.129,70 € |
| 25.000 | 0,17716 € | 4.429,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

