


BD00GA3WNUX-TR | |
|---|---|
DigiKey Part Number | BD00GA3WNUXTR-ND - Tape & Reel (TR) BD00GA3WNUXCT-ND - Cut Tape (CT) BD00GA3WNUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00GA3WNUX-TR |
Description | IC REG LIN POS ADJ 300MA 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BD00GA3WNUX-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 900 µA |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package VSON008X2030 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.9V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,32480 € | 8,12 € |
| 100 | 0,28290 € | 28,29 € |
| 250 | 0,26308 € | 65,77 € |
| 500 | 0,25112 € | 125,56 € |
| 1.000 | 0,24126 € | 241,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22647 € | 905,88 € |
| 8.000 | 0,22098 € | 1.767,84 € |
| 12.000 | 0,21823 € | 2.618,76 € |
| 20.000 | 0,21518 € | 4.303,60 € |
| 28.000 | 0,21339 € | 5.974,92 € |
| 40.000 | 0,21168 € | 8.467,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

