


BD00GA3MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD00GA3MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD00GA3MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD00GA3MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00GA3MEFJ-LBH2 |
Description | IC REG LIN POS ADJ 300MA 8HTSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97348 € | 243,37 € |
| 500 | 0,93774 € | 468,87 € |
| 750 | 0,91985 € | 689,89 € |
| 1.250 | 0,90004 € | 1.125,05 € |
| 1.750 | 0,88845 € | 1.554,79 € |
| 2.500 | 0,87731 € | 2.193,28 € |
| 6.250 | 0,85332 € | 5.333,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30800 € | 13,08 € |
| 25 | 1,19160 € | 29,79 € |
| 100 | 1,06370 € | 106,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,27000 € | 12,70 € |
| 25 | 1,15680 € | 28,92 € |
| 100 | 1,03270 € | 103,27 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

