Similar

BCX71JT116 | |
|---|---|
DigiKey Part Number | BCX71JT116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX71JT116 |
Description | TRANS PNP 45V 0.2A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 200 mA 180MHz Surface Mount SST3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-236-3, SC-59, SOT-23-3 |
Transistor Type | Supplier Device Package SST3 |
Current - Collector (Ic) (Max) 200 mA | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 45 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX71J,215 | Nexperia USA Inc. | 2.490 | 1727-4920-1-ND | 0,14000 € | Similar |


