
BC857BT116 | |
|---|---|
DigiKey Part Number | BC857BT116TR-ND - Tape & Reel (TR) BC857BT116CT-ND - Cut Tape (CT) BC857BT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BT116 |
Description | TRANS PNP 45V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07494 € | 37,47 € |
| 1.000 | 0,06630 € | 66,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05528 € | 165,84 € |
| 6.000 | 0,04972 € | 298,32 € |
| 9.000 | 0,04689 € | 422,01 € |
| 15.000 | 0,04370 € | 655,50 € |
| 21.000 | 0,04181 € | 878,01 € |
| 30.000 | 0,03997 € | 1.199,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

