
BAW156HYT116 | |
|---|---|
DigiKey Part Number | 846-BAW156HYT116TR-ND - Tape & Reel (TR) 846-BAW156HYT116CT-ND - Cut Tape (CT) 846-BAW156HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW156HYT116 |
Description | DIODE ARRAY GP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,07896 € | 39,48 € |
| 1.000 | 0,06995 € | 69,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05302 € | 159,06 € |
| 6.000 | 0,04776 € | 286,56 € |
| 9.000 | 0,04546 € | 409,14 € |
| 15.000 | 0,04476 € | 671,40 € |
| 21.000 | 0,04445 € | 933,45 € |
| 30.000 | 0,04254 € | 1.276,20 € |
| 75.000 | 0,04067 € | 3.050,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


