BAW156HMT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 143
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5.658
Unit Price: 0,30000 €
Datasheet
Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156HMT116

DigiKey Part Number
846-BAW156HMT116TR-ND - Tape & Reel (TR)
846-BAW156HMT116CT-ND - Cut Tape (CT)
846-BAW156HMT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW156HMT116
Description
DIODE ARRAY GP 80V 215MA SSD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Manufacturer
Rohm Semiconductor
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Part Status
Not For New Designs
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SSD3
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAW156HYFHT116Rohm Semiconductor143846-BAW156HYFHT116CT-ND0,34000 €Parametric Equivalent
BAW156HYT116Rohm Semiconductor5.658846-BAW156HYT116CT-ND0,30000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03747 €112,41 €
6.0000,03351 €201,06 €
9.0000,03149 €283,41 €
15.0000,02922 €438,30 €
21.0000,02788 €585,48 €
30.0000,02657 €797,10 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €