
BAT54HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAT54HYFHT116TR-ND - Tape & Reel (TR) 846-BAT54HYFHT116CT-ND - Cut Tape (CT) 846-BAT54HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54HYFHT116 |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 12pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54HYT116 | Rohm Semiconductor | 1.005 | 846-BAT54HYT116CT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23250 € | 23,25 € |
| 500 | 0,17608 € | 88,04 € |
| 1.000 | 0,15785 € | 157,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13468 € | 404,04 € |
| 6.000 | 0,12300 € | 738,00 € |
| 9.000 | 0,11704 € | 1.053,36 € |
| 15.000 | 0,11035 € | 1.655,25 € |
| 21.000 | 0,10639 € | 2.234,19 € |
| 30.000 | 0,10254 € | 3.076,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


