
BAT54HYT116 | |
|---|---|
DigiKey Part Number | 846-BAT54HYT116TR-ND - Tape & Reel (TR) 846-BAT54HYT116CT-ND - Cut Tape (CT) 846-BAT54HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54HYT116 |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54HYT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 12pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,18870 € | 18,87 € |
| 500 | 0,14218 € | 71,09 € |
| 1.000 | 0,12715 € | 127,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11502 € | 345,06 € |
| 6.000 | 0,09467 € | 568,02 € |
| 9.000 | 0,09203 € | 828,27 € |
| 15.000 | 0,08795 € | 1.319,25 € |
| 21.000 | 0,08468 € | 1.778,28 € |
| 30.000 | 0,08454 € | 2.536,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

