
BAT54AHYT116 | |
|---|---|
DigiKey Part Number | 846-BAT54AHYT116TR-ND - Tape & Reel (TR) 846-BAT54AHYT116CT-ND - Cut Tape (CT) 846-BAT54AHYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AHYT116 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AHYT116 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54AHMT116 | Rohm Semiconductor | 570 | 846-BAT54AHMT116CT-ND | 0,20000 € | Parametric Equivalent |
| BAT54AHYFHT116 | Rohm Semiconductor | 3.046 | 846-BAT54AHYFHT116CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20560 € | 20,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10912 € | 327,36 € |
| 6.000 | 0,09942 € | 596,52 € |
| 9.000 | 0,09555 € | 859,95 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

