
BAT54AHMT116 | |
|---|---|
DigiKey Part Number | 846-BAT54AHMT116TR-ND - Tape & Reel (TR) 846-BAT54AHMT116CT-ND - Cut Tape (CT) 846-BAT54AHMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AHMT116 |
Description | DIODE ARRAY SCHOT 30V 200MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSD3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54AHYFHT116 | Rohm Semiconductor | 3.046 | 846-BAT54AHYFHT116CT-ND | 0,59000 € | Parametric Equivalent |
| BAT54AHYT116 | Rohm Semiconductor | 365 | 846-BAT54AHYT116CT-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07560 € | 7,56 € |
| 500 | 0,05544 € | 27,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04050 € | 121,50 € |
| 6.000 | 0,03627 € | 217,62 € |
| 9.000 | 0,03411 € | 306,99 € |
| 15.000 | 0,03169 € | 475,35 € |
| 21.000 | 0,03025 € | 635,25 € |
| 30.000 | 0,02885 € | 865,50 € |
| 75.000 | 0,02578 € | 1.933,50 € |
| 150.000 | 0,02388 € | 3.582,00 € |
| 300.000 | 0,02231 € | 6.693,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

