BA8522RFVM-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,19622 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 5.737
Unit Price: 5,80000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 946
Unit Price: 6,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 38.543
Unit Price: 1,03000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.306
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 263
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.282
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.300
Unit Price: 3,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 485
Unit Price: 2,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.145
Unit Price: 2,06000 €
Datasheet
Audio Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA8522RFVM-TR

DigiKey Part Number
BA8522RFVMTR-ND - Tape & Reel (TR)
BA8522RFVMCT-ND - Cut Tape (CT)
BA8522RFVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA8522RFVM-TR
Description
IC AUDIO 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BA8522RFVM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.5mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Gain Bandwidth Product
6 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
50 nA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA4580YFVM-MGTRRohm Semiconductor3.000BA4580YFVM-MGCT-ND0,19622 €Similar
OPA1622IDRCRTexas Instruments5.737296-45038-1-ND5,80000 €MFR Recommended
OPA1622IDRCTTexas Instruments946296-43695-1-ND6,83000 €MFR Recommended
LM258ASTSTMicroelectronics38.543497-4778-1-ND1,03000 €Similar
LM2904STSTMicroelectronics14.306497-7816-1-ND0,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes