
BA83472YF-CE2 | |
|---|---|
DigiKey Part Number | 846-BA83472YF-CE2TR-ND - Tape & Reel (TR) 846-BA83472YF-CE2CT-ND - Cut Tape (CT) 846-BA83472YF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA83472YF-CE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 8.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90060 € | 2.251,50 € |
| 5.000 | 0,88149 € | 4.407,45 € |
| 7.500 | 0,87192 € | 6.539,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34100 € | 13,41 € |
| 25 | 1,22200 € | 30,55 € |
| 100 | 1,09120 € | 109,12 € |
| 250 | 1,02880 € | 257,20 € |
| 500 | 0,99120 € | 495,60 € |
| 1.000 | 0,96027 € | 960,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,18640 € | 29,66 € |
| 100 | 1,05940 € | 105,94 € |
| 250 | 0,99884 € | 249,71 € |
| 500 | 0,96234 € | 481,17 € |
| 1.000 | 0,93231 € | 932,31 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

