
BA82904YFVM-CTR | |
|---|---|
DigiKey Part Number | BA82904YFVM-CTR-ND - Tape & Reel (TR) BA82904YFVM-CCT-ND - Cut Tape (CT) BA82904YFVM-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA82904YFVM-CTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA82904YFVM-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,78040 € | 19,51 € |
| 50 | 0,73400 € | 36,70 € |
| 100 | 0,69040 € | 69,04 € |
| 250 | 0,63676 € | 159,19 € |
| 500 | 0,59898 € | 299,49 € |
| 1.000 | 0,56344 € | 563,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51137 € | 1.534,11 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

