Similar
Similar
Similar

BA82902YFJ-CE2 | |
|---|---|
DigiKey Part Number | BA82902YFJ-CE2TR-ND - Tape & Reel (TR) BA82902YFJ-CE2CT-ND - Cut Tape (CT) BA82902YFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA82902YFJ-CE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOPJ |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOPJ |
Datasheet | Datasheet |
EDA/CAD Models | BA82902YFJ-CE2 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOPJ |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-4ARZ-R7 | Analog Devices Inc. | 1.033 | ADA4004-4ARZ-R7CT-ND | 12,35000 € | Similar |
| LM248DR | Texas Instruments | 8.782 | 296-29903-1-ND | 0,39000 € | Similar |
| LM2902DR2G | onsemi | 16.851 | LM2902DR2GOSCT-ND | 0,25000 € | Similar |
| LM324AM/NOPB | Texas Instruments | 1.311 | LM324AMNS/NOPB-ND | 1,22000 € | Similar |
| LM324DR2G | onsemi | 15.755 | LM324DR2GOSCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61728 € | 1.543,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |





