
BA82902YF-CE2 | |
|---|---|
DigiKey Part Number | BA82902YF-CE2TR-ND - Tape & Reel (TR) BA82902YF-CE2CT-ND - Cut Tape (CT) BA82902YF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA82902YF-CE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA82902YF-CE2 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61728 € | 1.543,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

