
BA6506F-GE2 | |
|---|---|
DigiKey Part Number | 846-BA6506F-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6506F-GE2 |
Description | IC MOTOR DRIVER 4V-28V 8SOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA6506F-GE2 Models |
Category | Technology Bipolar |
Manufacturer Rohm Semiconductor | Applications Fan Controller |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 28V |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Output Configuration Pre-Driver - Low Side (2) | Supplier Device Package 8-SOP |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA6506F-GE2 | Rohm Semiconductor | 2.494 | BA6506F-GE2CT-ND | 0,73000 € | Parametric Equivalent |

