MFR Recommended
Similar

BA6289F-E2 | |
|---|---|
DigiKey Part Number | BA6289F-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6289F-E2 |
Description | IC MOTOR DRIVER 3.5V-15V 8SOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 600mA | |
Voltage - Supply | 3.5V ~ 15V | |
Voltage - Load | 0V ~ 15V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |



