


BD62110JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD62110JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD62110JEFJ-E2CT-ND - Cut Tape (CT) 846-BD62110JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62110JEFJ-E2 |
Description | 36V 1CH DC BRUSH MOTOR DRIVERS: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 2A | |
Voltage - Supply | 7V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,90120 € | 22,53 € |
| 100 | 0,80090 € | 80,09 € |
| 250 | 0,75308 € | 188,27 € |
| 500 | 0,72422 € | 362,11 € |
| 1.000 | 0,70046 € | 700,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67539 € | 1.688,48 € |
| 5.000 | 0,66028 € | 3.301,40 € |
| 7.500 | 0,65272 € | 4.895,40 € |
| 12.500 | 0,64433 € | 8.054,12 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

