MFR Recommended

BA6285AFP-YE2 | |
|---|---|
DigiKey Part Number | BA6285AFP-YE2TR-ND - Tape & Reel (TR) BA6285AFP-YE2CT-ND - Cut Tape (CT) BA6285AFP-YE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA6285AFP-YE2 |
Description | IC MOTOR DRIVER 4.5V-24V 25HSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 25-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA6285AFP-YE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 24V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |


