Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4560YFVM-MGTR

DigiKey Part Number
BA4560YFVM-MGTR-ND - Tape & Reel (TR)
BA4560YFVM-MGCT-ND - Cut Tape (CT)
BA4560YFVM-MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4560YFVM-MGTR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BA4560YFVM-MGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Mfr
Voltage - Supply Span (Min)
8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
4V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Current - Input Bias
50 nA
Supplier Device Package
8-MSOP
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €