
BA4560RF-E2 | |
|---|---|
DigiKey Part Number | BA4560RF-E2TR-ND - Tape & Reel (TR) BA4560RF-E2CT-ND - Cut Tape (CT) BA4560RF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4560RF-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4560RF-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25216 € | 630,40 € |
| 5.000 | 0,24543 € | 1.227,15 € |
| 7.500 | 0,24207 € | 1.815,53 € |
| 12.500 | 0,23833 € | 2.979,12 € |
| 17.500 | 0,23615 € | 4.132,62 € |
| 25.000 | 0,23406 € | 5.851,50 € |
| Unit Price without VAT: | 0,25216 € |
|---|---|
| Unit Price with VAT: | 0,30007 € |

