BA4558FV-GE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 24
Unit Price: 0,56000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 12.943
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.301
Unit Price: 1,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.652
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.965
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 29.097
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 241.901
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.263
Unit Price: 0,22000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.631
Unit Price: 0,76000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,37850 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4558FV-GE2

DigiKey Part Number
BA4558FV-GE2TR-ND - Tape & Reel (TR)
BA4558FV-GE2CT-ND - Cut Tape (CT)
BA4558FV-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4558FV-GE2
Description
IC OPAMP GP 2 CIRCUIT 8SSOPB
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BA4558FV-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes