
BA4510FVT-GE2 | |
|---|---|
DigiKey Part Number | 846-BA4510FVT-GE2TR-ND - Tape & Reel (TR) 846-BA4510FVT-GE2CT-ND - Cut Tape (CT) 846-BA4510FVT-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4510FVT-GE2 |
Description | LOW NOISE OUTPUT FULL SWING OPER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 7 V |
Amplifier Type | Operating Temperature -20°C ~ 75°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-TSSOP-B |
Current - Input Bias 80 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARUZ | Analog Devices Inc. | 662 | 505-AD8532ARUZ-ND | 1,46000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49760 € | 12,44 € |
| 100 | 0,43750 € | 43,75 € |
| 250 | 0,40872 € | 102,18 € |
| 500 | 0,39142 € | 195,71 € |
| 1.000 | 0,37713 € | 377,13 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

